F971V474MAAHT3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2 634
Unit Price: 1,65000 zł
Datasheet
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971V474MAAHT3

DigiKey Part Number
478-12111-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F971V474MAAHT3
Description
CAP TANT 0.47UF 20% 35V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971V474MAAHT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0000,62347 zł11 222,46 zł
Unit Price without VAT:0,62347 zł
Unit Price with VAT:0,76687 zł