
F951D106MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8482-2-ND - Tape & Reel (TR) 478-8482-1-ND - Cut Tape (CT) 478-8482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951D106MAAAQ2 |
Description | CAP TANT 10UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951D106MAAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,33000 zł | 23,30 zł |
| 50 | 1,81120 zł | 90,56 zł |
| 100 | 1,65180 zł | 165,18 zł |
| 500 | 1,38232 zł | 691,16 zł |
| 1 000 | 1,29897 zł | 1 298,97 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,29741 zł | 5 743,53 zł |
| 5 000 | 2,21430 zł | 11 071,50 zł |
| 7 500 | 2,17266 zł | 16 294,95 zł |
| 12 500 | 2,12649 zł | 26 581,12 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

