
F931D226MCC | |
|---|---|
DigiKey Part Number | 478-8284-2-ND - Tape & Reel (TR) 478-8284-1-ND - Cut Tape (CT) 478-8284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931D226MCC |
Description | CAP TANT 22UF 20% 20V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931D226MCC Models |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.110" (2.80mm) |
Voltage - Rated 20 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 zł | 3,52 zł |
| 10 | 2,25500 zł | 22,55 zł |
| 50 | 1,75020 zł | 87,51 zł |
| 100 | 1,59470 zł | 159,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33240 zł | 666,20 zł |
| 1 000 | 1,25129 zł | 1 251,29 zł |
| 1 500 | 1,21067 zł | 1 816,00 zł |
| 2 500 | 1,16566 zł | 2 914,15 zł |
| 3 500 | 1,13935 zł | 3 987,73 zł |
| 5 000 | 1,11405 zł | 5 570,25 zł |
| Unit Price without VAT: | 3,52000 zł |
|---|---|
| Unit Price with VAT: | 4,32960 zł |

