
F930J227MBA | |
|---|---|
DigiKey Part Number | 478-8168-2-ND - Tape & Reel (TR) 478-8168-1-ND - Cut Tape (CT) 478-8168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F930J227MBA |
Description | CAP TANT 220UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F930J227MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 zł | 3,73 zł |
| 10 | 2,38800 zł | 23,88 zł |
| 50 | 1,86080 zł | 93,04 zł |
| 100 | 1,69770 zł | 169,77 zł |
| 500 | 1,42246 zł | 711,23 zł |
| 1 000 | 1,33739 zł | 1 337,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,95079 zł | 1 901,58 zł |
| 4 000 | 0,90381 zł | 3 615,24 zł |
| 6 000 | 0,88029 zł | 5 281,74 zł |
| 10 000 | 0,85421 zł | 8 542,10 zł |
| 14 000 | 0,83896 zł | 11 745,44 zł |
| 20 000 | 0,82429 zł | 16 485,80 zł |
| Unit Price without VAT: | 3,73000 zł |
|---|---|
| Unit Price with VAT: | 4,58790 zł |

