
CX3225SB32000D0FLJCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB32000D0FLJCCTR-ND - Tape & Reel (TR) 478-CX3225SB32000D0FLJCCCT-ND - Cut Tape (CT) 478-CX3225SB32000D0FLJCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB32000D0FLJCC |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB32000D0FLJCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 2,14000 zł | 21,40 zł |
| 25 | 2,02360 zł | 50,59 zł |
| 50 | 1,94040 zł | 97,02 zł |
| 100 | 1,86000 zł | 186,00 zł |
| 250 | 1,75892 zł | 439,73 zł |
| 500 | 1,68624 zł | 843,12 zł |
| 1 000 | 1,61643 zł | 1 616,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,51180 zł | 4 535,40 zł |
| 6 000 | 1,44933 zł | 8 695,98 zł |
| 9 000 | 1,41401 zł | 12 726,09 zł |
| 15 000 | 1,37075 zł | 20 561,25 zł |
| 21 000 | 1,34300 zł | 28 203,00 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |


