Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CX3225GB40000P0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB40000P0HPQCCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CX3225GB40000P0HPQCC |
Description | CRYSTAL 40.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB40000P0HPQCC Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225GB40000P0HPQHH | KYOCERA AVX | 2 753 | 478-CX3225GB40000P0HPQHHCT-ND | 2,12000 zł | Parametric Equivalent |
| CX3225SB40000P0FPQCC | KYOCERA AVX | 2 930 | 478-CX3225SB40000P0FPQCCCT-ND | 2,19000 zł | Parametric Equivalent |
| RH100-40.000-18-F-2030-EXT-TR-NS1 | Raltron Electronics | 3 113 | 2151-RH100-40.000-18-F-2030-EXT-TR-NS1CT-ND | 0,65000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50160 zł | 4 504,80 zł |
| Unit Price without VAT: | 1,50160 zł |
|---|---|
| Unit Price with VAT: | 1,84697 zł |




