
CX3225GB20000D0HPQCC | |
|---|---|
DigiKey Part Number | 478-CX3225GB20000D0HPQCCTR-ND - Tape & Reel (TR) 478-CX3225GB20000D0HPQCCCT-ND - Cut Tape (CT) 478-CX3225GB20000D0HPQCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225GB20000D0HPQCC |
Description | CRYSTAL 20.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225GB20000D0HPQCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 2,29100 zł | 22,91 zł |
| 25 | 2,16760 zł | 54,19 zł |
| 50 | 2,07760 zł | 103,88 zł |
| 100 | 1,99180 zł | 199,18 zł |
| 250 | 1,88344 zł | 470,86 zł |
| 500 | 1,80552 zł | 902,76 zł |
| 1 000 | 1,73087 zł | 1 730,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,61882 zł | 4 856,46 zł |
| 6 000 | 1,55193 zł | 9 311,58 zł |
| 9 000 | 1,51411 zł | 13 626,99 zł |
| 15 000 | 1,46780 zł | 22 017,00 zł |
| 21 000 | 1,43809 zł | 30 199,89 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

