
CDR31BP150BKUM\M500 | |
|---|---|
DigiKey Part Number | 478-CDR31BP150BKUM\M500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP150BKUM\M500 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,60916 zł | 5 304,58 zł |
| 1 000 | 8,94748 zł | 8 947,48 zł |
| 2 500 | 8,50010 zł | 21 250,25 zł |
| Unit Price without VAT: | 10,60916 zł |
|---|---|
| Unit Price with VAT: | 13,04927 zł |

