
CDR34BX154AKUP\M250 | |
|---|---|
DigiKey Part Number | 478-CDR34BX154AKUP\M250TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR34BX154AKUP\M250 |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor BX 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BX154AKUP\M250 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,15700 zł | 2 078,50 zł |
| Unit Price without VAT: | 4,15700 zł |
|---|---|
| Unit Price with VAT: | 5,11311 zł |

