
CDR34BP103AKUS\M500 | |
|---|---|
DigiKey Part Number | 478-CDR34BP103AKUS\M500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR34BP103AKUS\M500 |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP103AKUS\M500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,31272 zł | 9 156,36 zł |
| Unit Price without VAT: | 18,31272 zł |
|---|---|
| Unit Price with VAT: | 22,52465 zł |

