
CDR32BX103BKUR\M500 | |
|---|---|
DigiKey Part Number | 478-CDR32BX103BKUR\M500TR-ND - Tape & Reel (TR) 478-CDR32BX103BKUR\M500CT-ND - Cut Tape (CT) 478-CDR32BX103BKUR\M500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUR\M500 |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 zł | 18,74 zł |
| 10 | 13,54800 zł | 135,48 zł |
| 50 | 11,48340 zł | 574,17 zł |
| 100 | 10,84420 zł | 1 084,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,76324 zł | 4 881,62 zł |
| 1 000 | 9,42836 zł | 9 428,36 zł |
| 1 500 | 9,26053 zł | 13 890,79 zł |
| 2 500 | 9,07453 zł | 22 686,32 zł |
| 3 500 | 8,96571 zł | 31 379,98 zł |
| Unit Price without VAT: | 18,74000 zł |
|---|---|
| Unit Price with VAT: | 23,05020 zł |

