
CDR31BP331BJUS\300 | |
|---|---|
DigiKey Part Number | 478-CDR31BP331BJUS\300TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP331BJUS\300 |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,82343 zł | 3 547,03 zł |
| 600 | 10,60913 zł | 6 365,48 zł |
| 900 | 9,58656 zł | 8 627,90 zł |
| 1 500 | 8,94746 zł | 13 421,19 zł |
| 2 100 | 8,50009 zł | 17 850,19 zł |
| Unit Price without VAT: | 11,82343 zł |
|---|---|
| Unit Price with VAT: | 14,54282 zł |

