
800A2R0BT250XT4K | |
|---|---|
DigiKey Part Number | 1284-800A2R0BT250XT4KTR-ND - Tape & Reel (TR) 1284-800A2R0BT250XT4KCT-ND - Cut Tape (CT) 1284-800A2R0BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 800A2R0BT250XT4K |
Description | CAP CER 2PF 250V C0G/NP0 0505 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 800A2R0BT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,50000 zł | 26,50 zł |
| 10 | 19,65600 zł | 196,56 zł |
| 50 | 16,92420 zł | 846,21 zł |
| 100 | 16,07960 zł | 1 607,96 zł |
| 500 | 14,99842 zł | 7 499,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,53994 zł | 54 159,76 zł |
| Unit Price without VAT: | 26,50000 zł |
|---|---|
| Unit Price with VAT: | 32,59500 zł |

