
600S360GT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S360GT250XT4KTR-ND - Tape & Reel (TR) 478-600S360GT250XT4KCT-ND - Cut Tape (CT) 478-600S360GT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S360GT250XT4K |
Description | CAP CER 36PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S360GT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 zł | 6,71 zł |
| 10 | 4,49900 zł | 44,99 zł |
| 50 | 3,61960 zł | 180,98 zł |
| 100 | 3,34810 zł | 334,81 zł |
| 500 | 2,88880 zł | 1 444,40 zł |
| 1 000 | 2,74671 zł | 2 746,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,53338 zł | 10 133,52 zł |
| 8 000 | 2,45404 zł | 19 632,32 zł |
| 12 000 | 2,41429 zł | 28 971,48 zł |
| Unit Price without VAT: | 6,71000 zł |
|---|---|
| Unit Price with VAT: | 8,25330 zł |

