
600S1R5AT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S1R5AT250XT4KTR-ND - Tape & Reel (TR) 478-600S1R5AT250XT4KCT-ND - Cut Tape (CT) 478-600S1R5AT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S1R5AT250XT4K |
Description | CAP CER 1.5PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S1R5AT250XT4K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.89mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 zł | 7,15 zł |
| 10 | 4,79700 zł | 47,97 zł |
| 50 | 3,87240 zł | 193,62 zł |
| 100 | 3,58650 zł | 358,65 zł |
| 500 | 3,10324 zł | 1 551,62 zł |
| 1 000 | 2,95365 zł | 2 953,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72913 zł | 10 916,52 zł |
| 8 000 | 2,64561 zł | 21 164,88 zł |
| 12 000 | 2,60376 zł | 31 245,12 zł |
| Unit Price without VAT: | 7,15000 zł |
|---|---|
| Unit Price with VAT: | 8,79450 zł |

