
600L3R6BT200T | |
|---|---|
DigiKey Part Number | 1284-1921-2-ND - Tape & Reel (TR) 1284-1921-1-ND - Cut Tape (CT) 1284-1921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R6BT200T |
Description | CAP CER 3.6PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R6BT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 zł | 5,75 zł |
| 10 | 3,81300 zł | 38,13 zł |
| 50 | 3,04360 zł | 152,18 zł |
| 100 | 2,80550 zł | 280,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40326 zł | 1 201,63 zł |
| 1 000 | 2,27872 zł | 2 278,72 zł |
| 1 500 | 2,21636 zł | 3 324,54 zł |
| 2 500 | 2,14726 zł | 5 368,15 zł |
| 3 500 | 2,10683 zł | 7 373,90 zł |
| 5 000 | 2,06796 zł | 10 339,80 zł |
| Unit Price without VAT: | 5,75000 zł |
|---|---|
| Unit Price with VAT: | 7,07250 zł |

