
600F0R3BT250XT | |
|---|---|
DigiKey Part Number | 1284-1349-2-ND - Tape & Reel (TR) 1284-1349-1-ND - Cut Tape (CT) 1284-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600F0R3BT250XT |
Description | CAP CER 0.3PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600F0R3BT250XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.24mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 zł | 5,17 zł |
| 10 | 3,39300 zł | 33,93 zł |
| 50 | 2,69020 zł | 134,51 zł |
| 100 | 2,47410 zł | 247,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10780 zł | 1 053,90 zł |
| 1 000 | 1,99451 zł | 1 994,51 zł |
| 1 500 | 1,93779 zł | 2 906,68 zł |
| 2 500 | 1,87490 zł | 4 687,25 zł |
| 3 500 | 1,83815 zł | 6 433,52 zł |
| 5 000 | 1,80279 zł | 9 013,95 zł |
| Unit Price without VAT: | 5,17000 zł |
|---|---|
| Unit Price with VAT: | 6,35910 zł |

