
249159003122996 | |
|---|---|
DigiKey Part Number | 478-249159003122996TR-ND - Tape & Reel (TR) 478-249159003122996CT-ND - Cut Tape (CT) 478-249159003122996DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 249159003122996 |
Description | CONN SSL SOCKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 3 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer KYOCERA AVX | Housing Color White |
Series | Wire Gauge 22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Style Board to Cable/Wire | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Connector Type Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions 3 | Voltage Rating 125V |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 5A per Contact |
Termination IDC | Mating Cycles 10 |
Pitch 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 2,14146 zł | 5 996,09 zł |
| Unit Price without VAT: | 2,14146 zł |
|---|---|
| Unit Price with VAT: | 2,63400 zł |

