
KGM15AR70J103MT | |
|---|---|
DigiKey Part Number | 478-KGM15AR70J103MTTR-ND - Tape & Reel (TR) 478-KGM15AR70J103MTCT-ND - Cut Tape (CT) 478-KGM15AR70J103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR70J103MT |
Description | CAP CER 10000PF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR70J103MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,38100 zł | 3,81 zł |
| 50 | 0,26860 zł | 13,43 zł |
| 100 | 0,23520 zł | 23,52 zł |
| 500 | 0,17846 zł | 89,23 zł |
| 1 000 | 0,16101 zł | 161,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13487 zł | 539,48 zł |
| 8 000 | 0,12517 zł | 1 001,36 zł |
| 12 000 | 0,12032 zł | 1 443,84 zł |
| 20 000 | 0,11494 zł | 2 298,80 zł |
| 28 000 | 0,11180 zł | 3 130,40 zł |
| 40 000 | 0,10878 zł | 4 351,20 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

