
22201C106K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF55CR72A106KVTR-ND - Tape & Reel (TR) 478-KAF55CR72A106KVCT-ND - Cut Tape (CT) 478-KAF55CR72A106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C106K4Z2A |
Description | CAP CER 10UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.79mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9N3X7S2A106K230KB | TDK | 53 163 | 445-CGA9N3X7S2A106K230KBCT-ND | 8,80000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 zł | 12,42 zł |
| 10 | 8,70400 zł | 87,04 zł |
| 50 | 7,23120 zł | 361,56 zł |
| 100 | 6,77550 zł | 677,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,00490 zł | 3 002,45 zł |
| 1 000 | 5,76629 zł | 5 766,29 zł |
| 1 500 | 5,64673 zł | 8 470,09 zł |
| 2 500 | 5,51423 zł | 13 785,58 zł |
| 3 500 | 5,43675 zł | 19 028,62 zł |
| 5 000 | 5,36219 zł | 26 810,95 zł |
| Unit Price without VAT: | 12,42000 zł |
|---|---|
| Unit Price with VAT: | 15,27660 zł |

