18255A223JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 79,91340 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 42,59497 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 161,92002 zł
Datasheet

Direct


KEMET
In Stock: 2 961
Unit Price: 8,08000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 20,33984 zł
Datasheet

Upgrade


KEMET
In Stock: 1 050
Unit Price: 21,47000 zł
Datasheet
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18255A223JAT2A

DigiKey Part Number
478-KGM44CCG1H223JVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18255A223JAT2A
Description
CAP CER 0.022UF 50V C0G/NP0 1825
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18255A223JAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1825 (4564 Metric)
Capacitance
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Tolerance
±5%
Thickness (Max)
0.087" (2.21mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
18255A223FAT2AKYOCERA AVX0478-KGM44CCG1H223FVTR-ND79,91340 złUpgrade
18255A223GAT2AKYOCERA AVX0478-KGM44CCG1H223GVTR-ND42,59497 złUpgrade
LD135A223JAB2A\500KYOCERA AVX0478-LD135A223JAB2A\500TR-ND161,92002 złParametric Equivalent
C1825C223J5GACTUKEMET2 961399-14741-1-ND8,08000 złDirect
C1825C223F5GACTUKEMET0399-C1825C223F5GACTUTR-ND20,33984 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,00946 zł5 504,73 zł
Manufacturers Standard Package
Unit Price without VAT:11,00946 zł
Unit Price with VAT:13,54164 zł