
1825AA332JAT1A | |
|---|---|
DigiKey Part Number | 478-3013-2-ND - Tape & Reel (TR) 478-3013-1-ND - Cut Tape (CT) 478-3013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825AA332JAT1A |
Description | CAP CER 3300PF 1KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825AA332JAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 zł | 11,35 zł |
| 10 | 7,89300 zł | 78,93 zł |
| 50 | 6,52740 zł | 326,37 zł |
| 100 | 6,10510 zł | 610,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,39086 zł | 2 695,43 zł |
| 1 000 | 5,16967 zł | 5 169,67 zł |
| 1 500 | 5,05886 zł | 7 588,29 zł |
| 2 500 | 4,93598 zł | 12 339,95 zł |
| 3 500 | 4,86418 zł | 17 024,63 zł |
| 5 000 | 4,79504 zł | 23 975,20 zł |
| Unit Price without VAT: | 11,35000 zł |
|---|---|
| Unit Price with VAT: | 13,96050 zł |

