2200 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812PC222KAT1A

DigiKey Part Number
478-5570-2-ND - Tape & Reel (TR)
478-5570-1-ND - Cut Tape (CT)
478-5570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812PC222KAT1A
Description
CAP CER 2200PF 250V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812PC222KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 566
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 zł2,19 zł
101,33900 zł13,39 zł
501,01260 zł50,63 zł
1000,91170 zł91,17 zł
5000,74172 zł370,86 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,68918 zł689,18 zł
2 0000,64597 zł1 291,94 zł
3 0000,62434 zł1 873,02 zł
5 0000,60037 zł3 001,85 zł
7 0000,58636 zł4 104,52 zł
10 0000,57288 zł5 728,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,19000 zł
Unit Price with VAT:2,69370 zł