
KGM32JR73D222KU | |
|---|---|
DigiKey Part Number | 478-KGM32JR73D222KUTR-ND - Tape & Reel (TR) 478-KGM32JR73D222KUCT-ND - Cut Tape (CT) 478-KGM32JR73D222KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32JR73D222KU |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 zł | 3,59 zł |
| 10 | 2,28700 zł | 22,87 zł |
| 50 | 1,77600 zł | 88,80 zł |
| 100 | 1,61910 zł | 161,91 zł |
| 500 | 1,35380 zł | 676,90 zł |
| 1 000 | 1,27175 zł | 1 271,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,20421 zł | 2 408,42 zł |
| 4 000 | 1,14861 zł | 4 594,44 zł |
| 6 000 | 1,12076 zł | 6 724,56 zł |
| 10 000 | 1,08989 zł | 10 898,90 zł |
| 14 000 | 1,07184 zł | 15 005,76 zł |
| 20 000 | 1,05447 zł | 21 089,40 zł |
| Unit Price without VAT: | 3,59000 zł |
|---|---|
| Unit Price with VAT: | 4,41570 zł |

