
KGQ32DCG2D470JT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2D470JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2D470JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2D470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2D470JT |
Description | CAP CER 47PF 200V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2D470JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 zł | 2,62 zł |
| 10 | 1,64500 zł | 16,45 zł |
| 50 | 1,25680 zł | 62,84 zł |
| 100 | 1,13680 zł | 113,68 zł |
| 500 | 0,93482 zł | 467,41 zł |
| 1 000 | 0,87238 zł | 872,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,77875 zł | 3 115,00 zł |
| 8 000 | 0,74393 zł | 5 951,44 zł |
| 12 000 | 0,72650 zł | 8 718,00 zł |
| 20 000 | 0,70717 zł | 14 143,40 zł |
| 28 000 | 0,69588 zł | 19 484,64 zł |
| 40 000 | 0,68500 zł | 27 400,00 zł |
| Unit Price without VAT: | 2,62000 zł |
|---|---|
| Unit Price with VAT: | 3,22260 zł |

