
1808SC102KAT2A | |
|---|---|
DigiKey Part Number | 478-1808SC102KAT2ATR-ND - Tape & Reel (TR) 478-1808SC102KAT2ACT-ND - Cut Tape (CT) 478-1808SC102KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808SC102KAT2A |
Description | CAP CER 1000PF 1.5KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.181" L x 0.079" W (4.60mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 zł | 3,59 zł |
| 10 | 2,28700 zł | 22,87 zł |
| 50 | 1,77600 zł | 88,80 zł |
| 100 | 1,61910 zł | 161,91 zł |
| 500 | 1,35380 zł | 676,90 zł |
| 1 000 | 1,27175 zł | 1 271,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,20421 zł | 2 408,42 zł |
| 4 000 | 1,14861 zł | 4 594,44 zł |
| 6 000 | 1,12076 zł | 6 724,56 zł |
| 10 000 | 1,08989 zł | 10 898,90 zł |
| 14 000 | 1,07184 zł | 15 005,76 zł |
| 20 000 | 1,05447 zł | 21 089,40 zł |
| Unit Price without VAT: | 3,59000 zł |
|---|---|
| Unit Price with VAT: | 4,41570 zł |

