2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H222KT

DigiKey Part Number
478-KGM31BR71H222KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H222KTCT-ND - Cut Tape (CT)
478-KGM31BR71H222KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H222KT
Description
CAP CER 2200PF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H222KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.94mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM31BCG1H222JTKYOCERA AVX7 446478-KGM31BCG1H222JTCT-ND0,93000 złUpgrade
KGM31BR72A222JTKYOCERA AVX4 255478-KGM31BR72A222JTCT-ND1,15000 złUpgrade
KGM31TR72D222JUKYOCERA AVX6 225478-KGM31TR72D222JUCT-ND1,18000 złUpgrade
KGM31VCG2A222JUKYOCERA AVX19 871478-KGM31VCG2A222JUCT-ND1,33000 złUpgrade
KGM31BR71H222KMKYOCERA AVX0478-KGM31BR71H222KMTR-ND0,15957 złParametric Equivalent
In-Stock: 1 926
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 zł0,90 zł
100,51300 zł5,13 zł
500,36980 zł18,49 zł
1000,32600 zł32,60 zł
5000,25158 zł125,79 zł
1 0000,22866 zł228,66 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,19434 zł777,36 zł
8 0000,18161 zł1 452,88 zł
12 0000,17523 zł2 102,76 zł
20 0000,16816 zł3 363,20 zł
28 0000,16404 zł4 593,12 zł
40 0000,16006 zł6 402,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,90000 zł
Unit Price with VAT:1,10700 zł