Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM31BCG2D3R9CT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2D3R9CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31BCG2D3R9CT |
Description | CAP CER 3.9PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG2D3R9CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM31BCG2H3R9CT | KYOCERA AVX | 2 279 | 478-KGM31BCG2H3R9CT-ND | 3,12000 zł | Upgrade |
| 1206J2003P90CCT | Knowles Syfer | 0 | 1206J2003P90CCT-ND | 1,49454 zł | Direct |
| C1206C399C2GACTU | KEMET | 0 | 399-C1206C399C2GACTUTR-ND | 0,67085 zł | Direct |
| 1206J2003P90BCT | Knowles Syfer | 0 | 1206J2003P90BCT-ND | 2,37131 zł | Upgrade |
| 1206J2503P90BCT | Knowles Syfer | 7 480 | 1608-1206J2503P90BCT-ND | 6,50000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,40252 zł | 3 220,16 zł |
| Unit Price without VAT: | 0,40252 zł |
|---|---|
| Unit Price with VAT: | 0,49510 zł |




