22 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061A220K4T2A

DigiKey Part Number
478-KAM31BCG2A220KTTR-ND - Tape & Reel (TR)
478-KAM31BCG2A220KTCT-ND - Cut Tape (CT)
478-KAM31BCG2A220KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061A220K4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 978
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,08000 zł1,08 zł
100,62500 zł6,25 zł
500,45460 zł22,73 zł
1000,40220 zł40,22 zł
5000,31384 zł156,92 zł
1 0000,28662 zł286,62 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29030 zł1 161,20 zł
8 0000,27318 zł2 185,44 zł
12 0000,26461 zł3 175,32 zł
20 0000,25512 zł5 102,40 zł
28 0000,24957 zł6 987,96 zł
40 0000,24423 zł9 769,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,08000 zł
Unit Price with VAT:1,32840 zł