
100B4R3BW500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B4R3BW500XT1KTR-ND - Tape & Reel (TR) 1284-100B4R3BW500XT1KCT-ND - Cut Tape (CT) 1284-100B4R3BW500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B4R3BW500XT1K |
Description | CAP CER 4.3PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B4R3BW500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B4R3BWN500XT | KYOCERA AVX | 589 | 478-100B4R3BWN500XTCT-ND | 22,95000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,88000 zł | 30,88 zł |
| 10 | 23,13900 zł | 231,39 zł |
| 50 | 20,05820 zł | 1 002,91 zł |
| 100 | 19,10380 zł | 1 910,38 zł |
| 500 | 18,10590 zł | 9 052,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,89371 zł | 18 893,71 zł |
| Unit Price without VAT: | 30,88000 zł |
|---|---|
| Unit Price with VAT: | 37,98240 zł |

