
100B470JT500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B470JT500XT1KTR-ND - Tape & Reel (TR) 1284-100B470JT500XT1KCT-ND - Cut Tape (CT) 1284-100B470JT500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B470JT500XT1K |
Description | CAP CER 47PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B470JT500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 zł | 23,38 zł |
| 10 | 17,17500 zł | 171,75 zł |
| 50 | 14,70640 zł | 735,32 zł |
| 100 | 13,94240 zł | 1 394,24 zł |
| 500 | 12,82576 zł | 6 412,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,24879 zł | 12 248,79 zł |
| 2 000 | 11,91884 zł | 23 837,68 zł |
| 3 000 | 11,75354 zł | 35 260,62 zł |
| Unit Price without VAT: | 23,38000 zł |
|---|---|
| Unit Price with VAT: | 28,75740 zł |

