
100B240JW500XT | |
|---|---|
DigiKey Part Number | 1284-1658-2-ND - Tape & Reel (TR) 1284-1658-1-ND - Cut Tape (CT) 1284-1658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B240JW500XT |
Description | CAP CER 24PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B240JW500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 zł | 21,80 zł |
| 10 | 15,92900 zł | 159,29 zł |
| 50 | 13,59620 zł | 679,81 zł |
| 100 | 12,87410 zł | 1 287,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,65214 zł | 5 826,07 zł |
| 1 000 | 11,27368 zł | 11 273,68 zł |
| 1 500 | 11,08401 zł | 16 626,01 zł |
| 2 500 | 10,87369 zł | 27 184,22 zł |
| Unit Price without VAT: | 21,80000 zł |
|---|---|
| Unit Price with VAT: | 26,81400 zł |

