
100B130FW500XT | |
|---|---|
DigiKey Part Number | 478-100B130FW500XTTR-ND - Tape & Reel (TR) 478-100B130FW500XTCT-ND - Cut Tape (CT) 478-100B130FW500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B130FW500XT |
Description | CAP CER 13PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B130FW500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,21000 zł | 33,21 zł |
| 10 | 25,02400 zł | 250,24 zł |
| 50 | 21,75740 zł | 1 087,87 zł |
| 100 | 20,74620 zł | 2 074,62 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,03448 zł | 9 517,24 zł |
| 1 000 | 18,50407 zł | 18 504,07 zł |
| 1 500 | 18,23817 zł | 27 357,26 zł |
| Unit Price without VAT: | 33,21000 zł |
|---|---|
| Unit Price with VAT: | 40,84830 zł |

