
KAF15AR72A102JT | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A102JTTR-ND - Tape & Reel (TR) 478-KAF15AR72A102JTCT-ND - Cut Tape (CT) 478-KAF15AR72A102JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAF15AR72A102JT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAF15AR72A102JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,57500 zł | 5,75 zł |
| 50 | 0,41660 zł | 20,83 zł |
| 100 | 0,36770 zł | 36,77 zł |
| 500 | 0,28554 zł | 142,77 zł |
| 1 000 | 0,26026 zł | 260,26 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25120 zł | 1 004,80 zł |
| 8 000 | 0,23580 zł | 1 886,40 zł |
| 12 000 | 0,22809 zł | 2 737,08 zł |
| 20 000 | 0,21955 zł | 4 391,00 zł |
| 28 000 | 0,21456 zł | 6 007,68 zł |
| 40 000 | 0,20976 zł | 8 390,40 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

