10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056G106ZAT2A

DigiKey Part Number
478-12235-2-ND - Tape & Reel (TR)
478-12235-1-ND - Cut Tape (CT)
478-12235-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056G106ZAT2A
Description
CAP CER 10UF 6.3V Y5V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056G106ZAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
-20%, +80%
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805ZG106ZAT2AKYOCERA AVX16 939478-KGM21AV51A106ZUCT-ND1,08000 złUpgrade
C0805C106Z9VACTUKEMET4 590399-C0805C106Z9VACTUCT-ND2,73000 złDirect
C0805C106Z8VACTUKEMET20 158399-C0805C106Z8VACTUCT-ND0,61000 złUpgrade
CC0805ZKY5V6BB106YAGEO55 295311-1355-1-ND0,57000 złUpgrade
CC0805ZKY5V7BB106YAGEO56 244311-2085-1-ND0,93000 złUpgrade
In-Stock: 2 777
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,62000 zł2,62 zł
101,64800 zł16,48 zł
501,25960 zł62,98 zł
1001,13940 zł113,94 zł
5000,93712 zł468,56 zł
1 0000,87458 zł874,58 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,25424 zł762,72 zł
6 0000,23776 zł1 426,56 zł
9 0000,22950 zł2 065,50 zł
15 0000,22036 zł3 305,40 zł
21 0000,21501 zł4 515,21 zł
30 0000,20987 zł6 296,10 zł
Manufacturers Standard Package
Unit Price without VAT:2,62000 zł
Unit Price with VAT:3,22260 zł