
08055C222M4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H222MMTR-ND - Tape & Reel (TR) 478-KAM21BR71H222MMCT-ND - Cut Tape (CT) 478-KAM21BR71H222MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C222M4T4A |
Description | CAP CER 2200PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C222M4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,39500 zł | 3,95 zł |
| 50 | 0,28000 zł | 14,00 zł |
| 100 | 0,24530 zł | 24,53 zł |
| 500 | 0,18636 zł | 93,18 zł |
| 1 000 | 0,16830 zł | 168,30 zł |
| 2 500 | 0,14928 zł | 373,20 zł |
| 5 000 | 0,13781 zł | 689,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,12366 zł | 1 854,90 zł |
| 30 000 | 0,11675 zł | 3 502,50 zł |
| 45 000 | 0,11328 zł | 5 097,60 zł |
| 75 000 | 0,10944 zł | 8 208,00 zł |
| 105 000 | 0,10719 zł | 11 254,95 zł |
| 150 000 | 0,10503 zł | 15 754,50 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

