
08055A332JA12A | |
|---|---|
DigiKey Part Number | 478-08055A332JA12ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08055A332JA12A |
Description | CAP CER 3300PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A332JA12A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Epoxy Mountable |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 3,81523 zł | 76 304,60 zł |
| Unit Price without VAT: | 3,81523 zł |
|---|---|
| Unit Price with VAT: | 4,69273 zł |

