
KAM21BCG1H151KT | |
|---|---|
DigiKey Part Number | 478-KAM21BCG1H151KTTR-ND - Tape & Reel (TR) 478-KAM21BCG1H151KTCT-ND - Cut Tape (CT) 478-KAM21BCG1H151KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM21BCG1H151KT |
Description | CAP CER 150PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM21BCG1H151KT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,42400 zł | 4,24 zł |
| 50 | 0,30100 zł | 15,05 zł |
| 100 | 0,26360 zł | 26,36 zł |
| 500 | 0,20130 zł | 100,65 zł |
| 1 000 | 0,18205 zł | 182,05 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15331 zł | 613,24 zł |
| 8 000 | 0,14263 zł | 1 141,04 zł |
| 12 000 | 0,13729 zł | 1 647,48 zł |
| 20 000 | 0,13137 zł | 2 627,40 zł |
| 28 000 | 0,12791 zł | 3 581,48 zł |
| 40 000 | 0,12458 zł | 4 983,20 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

