
08055A100CAT2A | |
|---|---|
DigiKey Part Number | 478-12770-2-ND - Tape & Reel (TR) 478-12770-1-ND - Cut Tape (CT) 478-12770-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A100CAT2A |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A100CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,29400 zł | 2,94 zł |
| 50 | 0,20540 zł | 10,27 zł |
| 100 | 0,17850 zł | 17,85 zł |
| 500 | 0,13344 zł | 66,72 zł |
| 1 000 | 0,11961 zł | 119,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09893 zł | 395,72 zł |
| 8 000 | 0,09126 zł | 730,08 zł |
| 12 000 | 0,08742 zł | 1 049,04 zł |
| 20 000 | 0,08317 zł | 1 663,40 zł |
| 28 000 | 0,08068 zł | 2 259,04 zł |
| 40 000 | 0,07830 zł | 3 132,00 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

