
08055A100BAT2A | |
|---|---|
DigiKey Part Number | 478-08055A100BAT2ATR-ND - Tape & Reel (TR) 478-08055A100BAT2ACT-ND - Cut Tape (CT) 478-08055A100BAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055A100BAT2A |
Description | CAP CER 10PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055A100BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,61400 zł | 6,14 zł |
| 50 | 0,44520 zł | 22,26 zł |
| 100 | 0,39320 zł | 39,32 zł |
| 500 | 0,30666 zł | 153,33 zł |
| 1 000 | 0,27990 zł | 279,90 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23982 zł | 959,28 zł |
| 8 000 | 0,22495 zł | 1 799,60 zł |
| 12 000 | 0,21750 zł | 2 610,00 zł |
| 20 000 | 0,20924 zł | 4 184,80 zł |
| 28 000 | 0,20442 zł | 5 723,76 zł |
| 40 000 | 0,19978 zł | 7 991,20 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

