1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C105KAR1-EM

DigiKey Part Number
478-08053C105KAR1-EMTR-ND - Tape & Reel (TR)
478-08053C105KAR1-EMCT-ND - Cut Tape (CT)
478-08053C105KAR1-EMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C105KAR1-EM
Description
CAP CER 1UF 25V X7R 0805
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.060" (1.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 609
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,57000 zł72,57 zł
1057,58900 zł575,89 zł
5051,59840 zł2 579,92 zł
10050,76280 zł5 076,28 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50046,59810 zł23 299,05 zł
Manufacturers Standard Package
Unit Price without VAT:72,57000 zł
Unit Price with VAT:89,26110 zł