
KGQ21HCG2A100FT | |
|---|---|
DigiKey Part Number | 478-KGQ21HCG2A100FTTR-ND - Tape & Reel (TR) 478-KGQ21HCG2A100FTCT-ND - Cut Tape (CT) 478-KGQ21HCG2A100FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ21HCG2A100FT |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ21HCG2A100FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,13100 zł | 11,31 zł |
| 50 | 0,84740 zł | 42,37 zł |
| 100 | 0,76020 zł | 76,02 zł |
| 500 | 0,61294 zł | 306,47 zł |
| 1 000 | 0,56745 zł | 567,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49926 zł | 1 997,04 zł |
| 8 000 | 0,47391 zł | 3 791,28 zł |
| 12 000 | 0,46121 zł | 5 534,52 zł |
| 20 000 | 0,44714 zł | 8 942,80 zł |
| 28 000 | 0,43892 zł | 12 289,76 zł |
| 40 000 | 0,43101 zł | 17 240,40 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

