Parametric Equivalent
Direct

08051A5R1DAT4A | |
|---|---|
DigiKey Part Number | 478-08051A5R1DAT4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 08051A5R1DAT4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A5R1DAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051A5R1DAT2A | KYOCERA AVX | 0 | 08051A5R1DAT2A-ND | 0,13724 zł | Parametric Equivalent |
| C0805C519D1GACTU | KEMET | 0 | 399-C0805C519D1GACTUTR-ND | 0,22771 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11995 zł | 1 799,25 zł |
| Unit Price without VAT: | 0,11995 zł |
|---|---|
| Unit Price with VAT: | 0,14754 zł |



