06123C103KAT2S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,54771 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,56724 zł
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,46882 zł
Datasheet
Image for 06123C103KAT2S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06123C103KAT2S

DigiKey Part Number
478-KGL31UR71E103KTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06123C103KAT2S
Description
CAP CER 10000PF 25V X7R 0612
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0612 (1632 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL (Reverse Geometry)
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0612 (1632 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.022" (0.56mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06123C103KAT2UKYOCERA AVX0478-06123C103KAT2UTR-ND1,54771 złParametric Equivalent
06123C103KAT2VKYOCERA AVX0478-06123C103KAT2VTR-ND1,56724 złParametric Equivalent
06123C103KAT2WKYOCERA AVX0478-06123C103KAT2WTR-ND1,46882 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,51795 zł7 589,75 zł
Manufacturers Standard Package
Unit Price without VAT:1,51795 zł
Unit Price with VAT:1,86708 zł