1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZG105ZAT2A

DigiKey Part Number
478-KGM15AV51A105ZTTR-ND - Tape & Reel (TR)
478-KGM15AV51A105ZTCT-ND - Cut Tape (CT)
478-KGM15AV51A105ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZG105ZAT2A
Description
CAP CER 1UF 10V Y5V 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZG105ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 235
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,21200 zł2,12 zł
500,14580 zł7,29 zł
1000,12600 zł12,60 zł
5000,09258 zł46,29 zł
1 0000,08230 zł82,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06695 zł267,80 zł
8 0000,06127 zł490,16 zł
12 0000,05843 zł701,16 zł
20 0000,05528 zł1 105,60 zł
28 0000,05344 zł1 496,32 zł
40 0000,05167 zł2 066,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł