Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603ZC272JAT2A | |
|---|---|
DigiKey Part Number | 0603ZC272JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603ZC272JAT2A |
Description | CAP CER 2700PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC272JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C272JAT2A | KYOCERA AVX | 19 628 | 478-3706-1-ND | 0,83000 zł | Upgrade |
| 06033C272JAT2A | KYOCERA AVX | 0 | 06033C272JAT2A-ND | 0,18026 zł | Upgrade |
| 06035C272JAT2A | KYOCERA AVX | 0 | 06035C272JAT2A-ND | 0,19127 zł | Upgrade |
| 0603YC272JAT2A | KYOCERA AVX | 0 | 0603YC272JAT2A-ND | 0,19127 zł | Upgrade |
| VJ0603Y272JXQCW1BC | Vishay Vitramon | 0 | VJ0603Y272JXQCW1BC-ND | 0,30223 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18026 zł | 721,04 zł |
| Unit Price without VAT: | 0,18026 zł |
|---|---|
| Unit Price with VAT: | 0,22172 zł |





