Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KAM15AR71A102MT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71A102MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KAM15AR71A102MT |
Description | CAP CER 1000PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71A102MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C102K4T2A | KYOCERA AVX | 47 116 | 478-KAM15AR72A102KTCT-ND | 0,36000 zł | Upgrade |
| 06035C102K4T2A | KYOCERA AVX | 51 696 | 478-KAM15AR71H102KTCT-ND | 0,36000 zł | Upgrade |
| 06035F102K4T2A | KYOCERA AVX | 7 279 | 478-KAM15AR81H102KTCT-ND | 0,68000 zł | Upgrade |
| KAM15AR71C102MM | KYOCERA AVX | 14 850 | 478-KAM15AR71C102MMCT-ND | 0,72000 zł | Upgrade |
| KAM15AR71E102JT | KYOCERA AVX | 0 | 478-KAM15AR71E102JTTR-ND | 0,19541 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,14340 zł | 1 147,20 zł |
| Unit Price without VAT: | 0,14340 zł |
|---|---|
| Unit Price with VAT: | 0,17638 zł |



