
0603YC472J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C472JTTR-ND - Tape & Reel (TR) 478-KAM15AR71C472JTCT-ND - Cut Tape (CT) 478-KAM15AR71C472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC472J4T2A |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC472J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 zł | 1,26 zł |
| 10 | 0,73600 zł | 7,36 zł |
| 50 | 0,54000 zł | 27,00 zł |
| 100 | 0,47940 zł | 47,94 zł |
| 500 | 0,37760 zł | 188,80 zł |
| 1 000 | 0,34619 zł | 346,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,31199 zł | 1 247,96 zł |
| 8 000 | 0,29395 zł | 2 351,60 zł |
| 12 000 | 0,28492 zł | 3 419,04 zł |
| 20 000 | 0,27491 zł | 5 498,20 zł |
| 28 000 | 0,26905 zł | 7 533,40 zł |
| 40 000 | 0,26343 zł | 10 537,20 zł |
| Unit Price without VAT: | 1,26000 zł |
|---|---|
| Unit Price with VAT: | 1,54980 zł |

