2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D225KAT4A

DigiKey Part Number
478-KGM15BR50J225KMTR-ND - Tape & Reel (TR)
478-KGM15BR50J225KMCT-ND - Cut Tape (CT)
478-KGM15BR50J225KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D225KAT4A
Description
CAP CER 2.2UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D225KAT4A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06036D225KAT2AKYOCERA AVX295 627478-KGM15BR50J225KTCT-ND0,54000 złParametric Equivalent
C0603C225K9PACTUKEMET101 762399-C0603C225K9PACTUCT-ND1,44000 złDirect
CC0603KRX5R5BB225YAGEO39 554311-1449-1-ND0,57000 złDirect
0603X225K6R3CTWalsin Technology Corporation14 9951292-0603X225K6R3CT-ND0,36000 złParametric Equivalent
In-Stock: 14 700
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 zł0,54 zł
100,30500 zł3,05 zł
500,21320 zł10,66 zł
1000,18600 zł18,60 zł
5000,13932 zł69,66 zł
1 0000,12500 zł125,00 zł
2 5000,10992 zł274,80 zł
5 0000,10086 zł504,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,08967 zł1 345,05 zł
30 0000,08420 zł2 526,00 zł
45 0000,08146 zł3 665,70 zł
75 0000,07842 zł5 881,50 zł
105 0000,07664 zł8 047,20 zł
150 0000,07494 zł11 241,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,54000 zł
Unit Price with VAT:0,66420 zł