06035J8R2CAWTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,25858 zł
Datasheet
8.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J8R2CAWTR

DigiKey Part Number
06035J8R2CAWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035J8R2CAWTR
Description
CAP THIN FILM 8.2PF 50V 0603
Customer Reference
Detailed Description
8.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J8R2CAWTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Features
RF, High Q, Low Loss
Capacitance
8.2 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.25pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035J8R2CBTTRKYOCERA AVX006035J8R2CBTTR-ND1,25858 złDirect
Obsolete
This product is no longer manufactured. View Substitutes